
2147632113 | |
|---|---|
DigiKey Part Number | 900-2147632113-ND |
Manufacturer | |
Manufacturer Product Number | 2147632113 |
Description | MICROFIT 3.0 M-S 225MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56000 € | 14,00 € |
| 50 | 0,53320 € | 26,66 € |
| 100 | 0,50770 € | 50,77 € |
| 300 | 0,46983 € | 140,95 € |
| 500 | 0,45318 € | 226,59 € |
| 1.000 | 0,43153 € | 431,53 € |
| 2.500 | 0,40452 € | 1.011,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

