Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147631124

DigiKey Part Number
900-2147631124-ND
Manufacturer
Manufacturer Product Number
2147631124
Description
MICROFIT 3.0 M-S 300MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.840 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85800 €8,58 €
250,80480 €20,12 €
500,76600 €38,30 €
1000,72950 €72,95 €
3000,67503 €202,51 €
5000,65110 €325,55 €
1.0000,62002 €620,02 €
2.5000,58120 €1.453,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €

Other Suppliers on DigiKey

1.840In Stock
Ships from WEC