
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,70320 € | 70,32 € |
| 300 | 0,65067 € | 195,20 € |
| 500 | 0,62762 € | 313,81 € |
| 1.000 | 0,59764 € | 597,64 € |
| 2.500 | 0,56024 € | 1.400,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

