
2147612223 | |
|---|---|
DigiKey Part Number | 900-2147612223-ND |
Manufacturer | |
Manufacturer Product Number | 2147612223 |
Description | MICROFIT 3.0 F-S 225MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,58440 € | 29,22 € |
| 100 | 0,55630 € | 55,63 € |
| 300 | 0,51480 € | 154,44 € |
| 500 | 0,49656 € | 248,28 € |
| 1.000 | 0,47285 € | 472,85 € |
| 2.500 | 0,44325 € | 1.108,12 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


