Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612213

DigiKey Part Number
900-2147612213-ND
Manufacturer
Manufacturer Product Number
2147612213
Description
MICROFIT 3.0 F-S 225MM 20AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147612213 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.385 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,99600 €9,96 €
250,93360 €23,34 €
500,88880 €44,44 €
1000,84630 €84,63 €
3000,78313 €234,94 €
5000,75540 €377,70 €
1.0000,71934 €719,34 €
2.5000,67431 €1.685,77 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

1.385In Stock
Ships from WEC