
2147612201 | |
|---|---|
DigiKey Part Number | 900-2147612201-ND |
Manufacturer | |
Manufacturer Product Number | 2147612201 |
Description | MICROFIT 3.0 F-S 75MM 22AWG LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612201 Models |
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.95" (75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,80000 € | 20,00 € |
| 50 | 0,76160 € | 38,08 € |
| 100 | 0,72510 € | 72,51 € |
| 300 | 0,67097 € | 201,29 € |
| 500 | 0,64724 € | 323,62 € |
| 1.000 | 0,61633 € | 616,33 € |
| 2.500 | 0,57775 € | 1.444,38 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

