
2147612123 | |
|---|---|
DigiKey Part Number | 23-2147612123-ND |
Manufacturer | |
Manufacturer Product Number | 2147612123 |
Description | MICROFIT 3.0 F-S 225MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,71700 € | 35,85 € |
| 100 | 0,68270 € | 68,27 € |
| 250 | 0,63988 € | 159,97 € |
| 500 | 0,60930 € | 304,65 € |
| 1.000 | 0,58021 € | 580,21 € |
| 2.500 | 0,54389 € | 1.359,72 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


