
2147611215 | |
|---|---|
DigiKey Part Number | 900-2147611215-ND |
Manufacturer | |
Manufacturer Product Number | 2147611215 |
Description | MICROFIT 3.0 F-S 450MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147611215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,81040 € | 20,26 € |
| 50 | 0,77160 € | 38,58 € |
| 100 | 0,73480 € | 73,48 € |
| 300 | 0,67993 € | 203,98 € |
| 500 | 0,65584 € | 327,92 € |
| 1.000 | 0,62453 € | 624,53 € |
| 2.500 | 0,58544 € | 1.463,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |







