
2147631213 | |
|---|---|
DigiKey Part Number | 900-2147631213-ND |
Manufacturer | |
Manufacturer Product Number | 2147631213 |
Description | MICROFIT 3.0 M-S 225MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65029 € | 1.625,73 € |
| Unit Price without VAT: | 0,65029 € |
|---|---|
| Unit Price with VAT: | 0,77385 € |

