Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611101

DigiKey Part Number
900-2147611101-ND
Manufacturer
Manufacturer Product Number
2147611101
Description
MICROFIT 3.0 F-S 75MM 22AWG LEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611101 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,90700 €9,07 €
250,85000 €21,25 €
500,80900 €40,45 €
1000,77040 €77,04 €
3000,71287 €213,86 €
5000,68762 €343,81 €
1.0000,65479 €654,79 €
2.5000,61380 €1.534,50 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €