


2147582063 | |
|---|---|
DigiKey Part Number | 900-2147582063-ND |
Manufacturer | |
Manufacturer Product Number | 2147582063 |
Description | MICRO-FIT3.0 P-S 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147582063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84700 € | 28,47 € |
| 25 | 2,66840 € | 66,71 € |
| 50 | 2,54080 € | 127,04 € |
| 100 | 2,41950 € | 241,95 € |
| 250 | 2,26796 € | 566,99 € |
| 500 | 2,15974 € | 1.079,87 € |
| 1.000 | 2,05672 € | 2.056,72 € |
| 2.500 | 1,92809 € | 4.820,23 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

