


2147582061 | |
|---|---|
DigiKey Part Number | 900-2147582061-ND |
Manufacturer | |
Manufacturer Product Number | 2147582061 |
Description | MICRO-FIT3.0 P-S 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147582061 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,13840 € | 78,46 € |
| 50 | 2,98840 € | 149,42 € |
| 100 | 2,84570 € | 284,57 € |
| 250 | 2,66752 € | 666,88 € |
| 500 | 2,54024 € | 1.270,12 € |
| 1.000 | 2,41909 € | 2.419,09 € |
| 2.500 | 2,26778 € | 5.669,45 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

