


2147582022 | |
|---|---|
DigiKey Part Number | 900-2147582022-ND |
Manufacturer | |
Manufacturer Product Number | 2147582022 |
Description | MICRO-FIT3.0 P-S 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147582022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,39640 € | 34,91 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,26620 € | 126,62 € |
| 250 | 1,18692 € | 296,73 € |
| 500 | 1,13022 € | 565,11 € |
| 1.000 | 1,07628 € | 1.076,28 € |
| 2.500 | 1,00894 € | 2.522,35 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

