


2147581102 | |
|---|---|
DigiKey Part Number | 900-2147581102-ND |
Manufacturer | |
Manufacturer Product Number | 2147581102 |
Description | MICRO-FIT3.0 P-S 10 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,31200 € | 53,12 € |
| 25 | 4,97880 € | 124,47 € |
| 50 | 4,74080 € | 237,04 € |
| 100 | 4,51450 € | 451,45 € |
| 250 | 4,23192 € | 1.057,98 € |
| 500 | 4,03006 € | 2.015,03 € |
| 1.000 | 3,83789 € | 3.837,89 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

