


2147581101 | |
|---|---|
DigiKey Part Number | 900-2147581101-ND |
Manufacturer | |
Manufacturer Product Number | 2147581101 |
Description | MICRO-FIT3.0 P-S 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581101 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,21200 € | 42,12 € |
| 25 | 3,94840 € | 98,71 € |
| 50 | 3,76000 € | 188,00 € |
| 100 | 3,58050 € | 358,05 € |
| 250 | 3,35632 € | 839,08 € |
| 500 | 3,19618 € | 1.598,09 € |
| 1.000 | 3,04374 € | 3.043,74 € |
| 2.500 | 2,85343 € | 7.133,57 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |


