


2147581083 | |
|---|---|
DigiKey Part Number | 900-2147581083-ND |
Manufacturer | |
Manufacturer Product Number | 2147581083 |
Description | MICRO-FIT3.0 P-S 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147581083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63500 € | 56,35 € |
| 25 | 5,28160 € | 132,04 € |
| 50 | 5,02940 € | 251,47 € |
| 100 | 4,78930 € | 478,93 € |
| 250 | 4,48960 € | 1.122,40 € |
| 500 | 4,27544 € | 2.137,72 € |
| 1.000 | 4,07159 € | 4.071,59 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |


