


2147581042 | |
|---|---|
DigiKey Part Number | 900-2147581042-ND |
Manufacturer | |
Manufacturer Product Number | 2147581042 |
Description | MICRO-FIT3.0 P-S 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,59040 € | 39,76 € |
| 50 | 1,51440 € | 75,72 € |
| 100 | 1,44200 € | 144,20 € |
| 250 | 1,35164 € | 337,91 € |
| 500 | 1,28714 € | 643,57 € |
| 1.000 | 1,22573 € | 1.225,73 € |
| 2.500 | 1,14904 € | 2.872,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



