


2147572023 | |
|---|---|
DigiKey Part Number | 900-2147572023-ND |
Manufacturer | |
Manufacturer Product Number | 2147572023 |
Description | MICRO-FIT3.0 P-P 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147572023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51300 € | 15,13 € |
| 25 | 1,41800 € | 35,45 € |
| 50 | 1,35020 € | 67,51 € |
| 100 | 1,28570 € | 128,57 € |
| 250 | 1,20516 € | 301,29 € |
| 500 | 1,14766 € | 573,83 € |
| 1.000 | 1,09289 € | 1.092,89 € |
| 2.500 | 1,02451 € | 2.561,28 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

