


2147571082 | |
|---|---|
DigiKey Part Number | 900-2147571082-ND |
Manufacturer | |
Manufacturer Product Number | 2147571082 |
Description | MICRO-FIT3.0 P-P 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571082 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,90400 € | 72,60 € |
| 50 | 2,76520 € | 138,26 € |
| 100 | 2,63320 € | 263,32 € |
| 250 | 2,46836 € | 617,09 € |
| 500 | 2,35058 € | 1.175,29 € |
| 1.000 | 2,23846 € | 2.238,46 € |
| 2.500 | 2,09847 € | 5.246,17 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |


