


2147571062 | |
|---|---|
DigiKey Part Number | 900-2147571062-ND |
Manufacturer | |
Manufacturer Product Number | 2147571062 |
Description | MICRO-FIT3.0 P-P 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93400 € | 29,34 € |
| 25 | 2,74960 € | 68,74 € |
| 50 | 2,61840 € | 130,92 € |
| 100 | 2,49340 € | 249,34 € |
| 250 | 2,33732 € | 584,33 € |
| 500 | 2,22576 € | 1.112,88 € |
| 1.000 | 2,11959 € | 2.119,59 € |
| 2.500 | 1,98702 € | 4.967,55 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

