


2147562102 | |
|---|---|
DigiKey Part Number | 900-2147562102-ND |
Manufacturer | |
Manufacturer Product Number | 2147562102 |
Description | MICRO-FIT3.0 R-S 10 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562102 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,02300 € | 60,23 € |
| 25 | 5,64520 € | 141,13 € |
| 50 | 5,37580 € | 268,79 € |
| 100 | 5,11910 € | 511,91 € |
| 250 | 4,79872 € | 1.199,68 € |
| 500 | 4,56986 € | 2.284,93 € |
| 1.000 | 4,35196 € | 4.351,96 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |


