


2147562082 | |
|---|---|
DigiKey Part Number | 900-2147562082-ND |
Manufacturer | |
Manufacturer Product Number | 2147562082 |
Description | MICRO-FIT3.0 R-S 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,45300 € | 44,53 € |
| 25 | 4,17400 € | 104,35 € |
| 50 | 3,97440 € | 198,72 € |
| 100 | 3,78460 € | 378,46 € |
| 250 | 3,54768 € | 886,92 € |
| 500 | 3,37844 € | 1.689,22 € |
| 1.000 | 3,21733 € | 3.217,33 € |
| 2.500 | 3,01613 € | 7.540,32 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |




