


2147562061 | |
|---|---|
DigiKey Part Number | 900-2147562061-ND |
Manufacturer | |
Manufacturer Product Number | 2147562061 |
Description | MICRO-FIT3.0 R-S 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,04900 € | 30,49 € |
| 25 | 2,85800 € | 71,45 € |
| 50 | 2,72140 € | 136,07 € |
| 100 | 2,59140 € | 259,14 € |
| 250 | 2,42908 € | 607,27 € |
| 500 | 2,31318 € | 1.156,59 € |
| 1.000 | 2,20283 € | 2.202,83 € |
| 2.500 | 2,06504 € | 5.162,60 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


