


2147552021 | |
|---|---|
DigiKey Part Number | 900-2147552021-ND |
Manufacturer | |
Manufacturer Product Number | 2147552021 |
Description | MICRO-FIT3.0 R-R 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147552021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 2,01600 € | 50,40 € |
| 50 | 1,91980 € | 95,99 € |
| 100 | 1,82800 € | 182,80 € |
| 250 | 1,71352 € | 428,38 € |
| 500 | 1,63174 € | 815,87 € |
| 1.000 | 1,55389 € | 1.553,89 € |
| 2.500 | 1,45668 € | 3.641,70 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |




