


2147532032 | |
|---|---|
DigiKey Part Number | 23-2147532032-ND |
Manufacturer | |
Manufacturer Product Number | 2147532032 |
Description | MICROFIT 3.0 SR P-S 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147532032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,85440 € | 71,36 € |
| 50 | 2,71800 € | 135,90 € |
| 100 | 2,58810 € | 258,81 € |
| 250 | 2,42604 € | 606,51 € |
| 500 | 2,31024 € | 1.155,12 € |
| 1.000 | 2,20002 € | 2.200,02 € |
| 2.500 | 2,06240 € | 5.156,00 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

