10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147531102

DigiKey Part Number
900-2147531102-ND
Manufacturer
Manufacturer Product Number
2147531102
Description
MICROFIT 3.0 SR P-S 10CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147531102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,51000 €6,51 €
105,53000 €55,30 €
255,18320 €129,58 €
504,93580 €246,79 €
1004,70000 €470,00 €
2504,40584 €1.101,46 €
5004,19570 €2.097,85 €
1.0003,99562 €3.995,62 €
Manufacturers Standard Package
Unit Price without VAT:6,51000 €
Unit Price with VAT:7,74690 €