


2147531081 | |
|---|---|
DigiKey Part Number | 900-2147531081-ND |
Manufacturer | |
Manufacturer Product Number | 2147531081 |
Description | MICROFIT 3.0 SR P-S 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147531081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,66378 € | 3.462,91 € |
| Unit Price without VAT: | 2,66378 € |
|---|---|
| Unit Price with VAT: | 3,16990 € |

