4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147522042

DigiKey Part Number
900-2147522042-ND
Manufacturer
Manufacturer Product Number
2147522042
Description
MICROFIT 3.0 SR P-P 4CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147522042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3002,39109 €3.108,42 €
Unit Price without VAT:2,39109 €
Unit Price with VAT:2,84540 €