


2147522022 | |
|---|---|
DigiKey Part Number | 900-2147522022-ND |
Manufacturer | |
Manufacturer Product Number | 2147522022 |
Description | MICROFIT 3.0 SR P-P 2CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522022 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60003 € | 3.200,06 € |
| Unit Price without VAT: | 1,60003 € |
|---|---|
| Unit Price with VAT: | 1,90404 € |

