


2147522021 | |
|---|---|
DigiKey Part Number | 900-2147522021-ND |
Manufacturer | |
Manufacturer Product Number | 2147522021 |
Description | MICROFIT 3.0 SR P-P 2CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,77520 € | 44,38 € |
| 50 | 1,69060 € | 84,53 € |
| 100 | 1,60980 € | 160,98 € |
| 250 | 1,50900 € | 377,25 € |
| 500 | 1,43698 € | 718,49 € |
| 1.000 | 1,36841 € | 1.368,41 € |
| 2.500 | 1,28280 € | 3.207,00 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


