


2147521023 | |
|---|---|
DigiKey Part Number | 900-2147521023-ND |
Manufacturer | |
Manufacturer Product Number | 2147521023 |
Description | MICROFIT 3.0 SR P-P 2CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147521023 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,53920 € | 63,48 € |
| 50 | 2,41800 € | 120,90 € |
| 100 | 2,30250 € | 230,25 € |
| 250 | 2,15828 € | 539,57 € |
| 500 | 2,05528 € | 1.027,64 € |
| 1.000 | 1,95723 € | 1.957,23 € |
| 2.500 | 1,83480 € | 4.587,00 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

