


2147512043 | |
|---|---|
DigiKey Part Number | 900-2147512043-ND |
Manufacturer | |
Manufacturer Product Number | 2147512043 |
Description | MICROFIT 3.0 SR R-S 4CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147512043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54500 € | 35,45 € |
| 25 | 3,32240 € | 83,06 € |
| 50 | 3,16340 € | 158,17 € |
| 100 | 3,01240 € | 301,24 € |
| 250 | 2,82376 € | 705,94 € |
| 500 | 2,68906 € | 1.344,53 € |
| 1.000 | 2,56078 € | 2.560,78 € |
| 2.500 | 2,40065 € | 6.001,62 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

