


2147512033 | |
|---|---|
DigiKey Part Number | 900-2147512033-ND |
Manufacturer | |
Manufacturer Product Number | 2147512033 |
Description | MICROFIT 3.0 SR R-S 3CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147512033 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92100 € | 29,21 € |
| 25 | 2,73800 € | 68,45 € |
| 50 | 2,60720 € | 130,36 € |
| 100 | 2,48260 € | 248,26 € |
| 250 | 2,32716 € | 581,79 € |
| 500 | 2,21610 € | 1.108,05 € |
| 1.000 | 2,11038 € | 2.110,38 € |
| 2.500 | 1,97838 € | 4.945,95 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


