


2147512032 | |
|---|---|
DigiKey Part Number | 900-2147512032-ND |
Manufacturer | |
Manufacturer Product Number | 2147512032 |
Description | MICROFIT 3.0 SR R-S 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512032 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,74320 € | 43,58 € |
| 50 | 1,65980 € | 82,99 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,48160 € | 370,40 € |
| 500 | 1,41084 € | 705,42 € |
| 1.000 | 1,34354 € | 1.343,54 € |
| 2.500 | 1,25949 € | 3.148,72 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



