


2147512061 | |
|---|---|
DigiKey Part Number | 900-2147512061-ND |
Manufacturer | |
Manufacturer Product Number | 2147512061 |
Description | MICROFIT 3.0 SR R-S 6CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,73480 € | 43,37 € |
| 50 | 1,65180 € | 82,59 € |
| 100 | 1,57290 € | 157,29 € |
| 250 | 1,47436 € | 368,59 € |
| 500 | 1,40400 € | 702,00 € |
| 1.000 | 1,33702 € | 1.337,02 € |
| 2.500 | 1,25337 € | 3.133,43 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |










