


2147511102 | |
|---|---|
DigiKey Part Number | 900-2147511102-ND |
Manufacturer | |
Manufacturer Product Number | 2147511102 |
Description | MICROFIT 3.0 SR R-S 10CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147511102 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,82800 € | 58,28 € |
| 25 | 5,46200 € | 136,55 € |
| 50 | 5,20140 € | 260,07 € |
| 100 | 4,95300 € | 495,30 € |
| 250 | 4,64304 € | 1.160,76 € |
| 500 | 4,42160 € | 2.210,80 € |
| 1.000 | 4,21076 € | 4.210,76 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

