


2147511083 | |
|---|---|
DigiKey Part Number | 900-2147511083-ND |
Manufacturer | |
Manufacturer Product Number | 2147511083 |
Description | MICROFIT 3.0 SR R-S 8CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147511083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,62600 € | 56,26 € |
| 25 | 5,27320 € | 131,83 € |
| 50 | 5,02140 € | 251,07 € |
| 100 | 4,78170 € | 478,17 € |
| 250 | 4,48244 € | 1.120,61 € |
| 500 | 4,26866 € | 2.134,33 € |
| 1.000 | 4,06515 € | 4.065,15 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

