


2147511081 | |
|---|---|
DigiKey Part Number | 900-2147511081-ND |
Manufacturer | |
Manufacturer Product Number | 2147511081 |
Description | MICROFIT 3.0 SR R-S 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147511081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62200 € | 36,22 € |
| 25 | 3,39480 € | 84,87 € |
| 50 | 3,23260 € | 161,63 € |
| 100 | 3,07840 € | 307,84 € |
| 250 | 2,88560 € | 721,40 € |
| 500 | 2,74792 € | 1.373,96 € |
| 1.000 | 2,61685 € | 2.616,85 € |
| 2.500 | 2,45320 € | 6.133,00 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

