5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147511053

DigiKey Part Number
900-2147511053-ND
Manufacturer
Manufacturer Product Number
2147511053
Description
MICROFIT 3.0 SR R-S 5CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147511053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,03200 €40,32 €
253,77920 €94,48 €
503,59860 €179,93 €
1003,42670 €342,67 €
2503,21220 €803,05 €
5003,05896 €1.529,48 €
1.0002,91307 €2.913,07 €
2.5002,73092 €6.827,30 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €