


2147511032 | |
|---|---|
DigiKey Part Number | 900-2147511032-ND |
Manufacturer | |
Manufacturer Product Number | 2147511032 |
Description | MICROFIT 3.0 SR R-S 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147511032 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,75880 € | 43,97 € |
| 50 | 1,67500 € | 83,75 € |
| 100 | 1,59490 € | 159,49 € |
| 250 | 1,49504 € | 373,76 € |
| 500 | 1,42366 € | 711,83 € |
| 1.000 | 1,35573 € | 1.355,73 € |
| 2.500 | 1,27091 € | 3.177,28 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |





