6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147502062

DigiKey Part Number
23-2147502062-ND
Manufacturer
Manufacturer Product Number
2147502062
Description
MICROFIT 3.0 SR R-R 6CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147502062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,26000 €8,26 €
107,02300 €70,23 €
256,58280 €164,57 €
506,26860 €313,43 €
1005,96950 €596,95 €
2505,59588 €1.398,97 €
5005,32898 €2.664,49 €
1.0005,07491 €5.074,91 €
Manufacturers Standard Package
Unit Price without VAT:8,26000 €
Unit Price with VAT:9,82940 €

Other Suppliers on DigiKey

65In Stock
Ships from WEC