


2147502061 | |
|---|---|
DigiKey Part Number | 900-2147502061-ND |
Manufacturer | |
Manufacturer Product Number | 2147502061 |
Description | MICROFIT 3.0 SR R-R 6CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,82000 € | 38,20 € |
| 25 | 3,58080 € | 89,52 € |
| 50 | 3,40960 € | 170,48 € |
| 100 | 3,24700 € | 324,70 € |
| 250 | 3,04368 € | 760,92 € |
| 500 | 2,89844 € | 1.449,22 € |
| 1.000 | 2,76019 € | 2.760,19 € |
| 2.500 | 2,58760 € | 6.469,00 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

