


2147502052 | |
|---|---|
DigiKey Part Number | 900-2147502052-ND |
Manufacturer | |
Manufacturer Product Number | 2147502052 |
Description | MICROFIT 3.0 SR R-R 5CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41300 € | 24,13 € |
| 25 | 2,26200 € | 56,55 € |
| 50 | 2,15400 € | 107,70 € |
| 100 | 2,05110 € | 205,11 € |
| 250 | 1,92264 € | 480,66 € |
| 500 | 1,83090 € | 915,45 € |
| 1.000 | 1,74355 € | 1.743,55 € |
| 2.500 | 1,63450 € | 4.086,25 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

