


2147501103 | |
|---|---|
DigiKey Part Number | 900-2147501103-ND |
Manufacturer | |
Manufacturer Product Number | 2147501103 |
Description | MICROFIT 3.0 SR R-R 10CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147501103 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,13500 € | 91,35 € |
| 25 | 8,56240 € | 214,06 € |
| 50 | 8,15360 € | 407,68 € |
| 100 | 7,76440 € | 776,44 € |
| 250 | 7,27860 € | 1.819,65 € |
| 500 | 6,93150 € | 3.465,75 € |
| 1.000 | 6,60110 € | 6.601,10 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

