


2147501083 | |
|---|---|
DigiKey Part Number | 900-2147501083-ND |
Manufacturer | |
Manufacturer Product Number | 2147501083 |
Description | MICROFIT 3.0 SR R-R 8CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147501083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,21653 € | 3.729,92 € |
| Unit Price without VAT: | 6,21653 € |
|---|---|
| Unit Price with VAT: | 7,39767 € |

