


2147501082 | |
|---|---|
DigiKey Part Number | 900-2147501082-ND |
Manufacturer | |
Manufacturer Product Number | 2147501082 |
Description | MICROFIT 3.0 SR R-R 8CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147501082 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,91400 € | 69,14 € |
| 25 | 6,48120 € | 162,03 € |
| 50 | 6,17160 € | 308,58 € |
| 100 | 5,87700 € | 587,70 € |
| 250 | 5,50916 € | 1.377,29 € |
| 500 | 5,24636 € | 2.623,18 € |
| 1.000 | 4,99616 € | 4.996,16 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

