


2147210201 | |
|---|---|
DigiKey Part Number | 900-2147210201TR-ND - Tape & Reel (TR) 900-2147210201CT-ND - Cut Tape (CT) 900-2147210201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210201 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2147210201 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.063" (1.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Pitch - Mating | Voltage Rating 30VAC/DC |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82265 € | 4.113,25 € |
| 10.000 | 0,78343 € | 7.834,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,19560 € | 29,89 € |
| 50 | 1,13860 € | 56,93 € |
| 100 | 1,08410 € | 108,41 € |
| 250 | 1,01624 € | 254,06 € |
| 500 | 0,96770 € | 483,85 € |
| 1.000 | 0,92152 € | 921,52 € |
| 2.500 | 0,89617 € | 2.240,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,14960 € | 78,74 € |
| 50 | 2,99920 € | 149,96 € |
| 100 | 2,85600 € | 285,60 € |
| 250 | 2,67720 € | 669,30 € |
| 500 | 2,64190 € | 1.320,95 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

