


2147210171 | |
|---|---|
DigiKey Part Number | 900-2147210171-ND |
Manufacturer | |
Manufacturer Product Number | 2147210171 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 17 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147210171 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.063" (1.60mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 30VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,57209 € | 14.302,25 € |
| Unit Price without VAT: | 0,57209 € |
|---|---|
| Unit Price with VAT: | 0,68079 € |

