


2147210040 | |
|---|---|
DigiKey Part Number | 900-2147210040TR-ND - Tape & Reel (TR) 900-2147210040CT-ND - Cut Tape (CT) 900-2147210040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210040 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2147210040 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.063" (1.60mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,77190 € | 77,19 € |
| 500 | 0,68892 € | 344,46 € |
| 1.000 | 0,65602 € | 656,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63697 € | 3.184,85 € |
| 10.000 | 0,60659 € | 6.065,90 € |
| 15.000 | 0,58950 € | 8.842,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |











