
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3800K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 2,00800 € | 10,04 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,80920 € | 45,23 € |
| 50 | 1,73580 € | 86,79 € |
| 100 | 1,66850 € | 166,85 € |
| 500 | 1,53306 € | 766,53 € |
| 1.000 | 1,48264 € | 1.482,64 € |
| 5.000 | 1,38108 € | 6.905,40 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

